Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-770967-1

The 1-770967-1 is a 3-circuit, right-angle PC board pin header from the Mini-Universal MATE-N-LOK connector series with a .163 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 1-770967-1 is a 3-circuit, right-angle PC board pin header from the Mini-Universal MATE-N-LOK connector series with a .163 inch centerline.
Product Highlights:
  • Header
  • Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
  • Number of Circuits = 3
  • 4.14 mm Centerline, Matrix
  • In-Line Contact Layout
Search Keywords: 17709671
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-770967-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 3
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9.5/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-770967-1 RoHS compliant?
Yes, 1-770967-1 is RoHS compliant.
What is the lead time for 1-770967-1?
The standard lead time for 1-770967-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,068
Can Ship immediately
Minimum Order Quantity:
10
17 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.96
50
$2.90
200
$2.78
400
$2.75
600
$2.74
1,000
$2.73
2,600
$2.72
5,000 +
$2.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!