Available Replacements
Non-RoHS Equivalent
770966-1 770966-1 TE Connectivity / AMP Brand
770966-1

TE Connectivity / AMP Brand

In Stock: 2,800

Minimum Order: 200

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-770966-0

Wire-To-Board Connector - Right Angle - 4.14 mm - 2 Contacts - Header - Mini Universal MATE-N-LOK Series.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - Right Angle - 4.14 mm - 2 Contacts - Header - Mini Universal MATE-N-LOK Series.
Product Highlights:
  • Header
  • Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
  • Number of Circuits = 2
  • 4.14 mm Centerline, Matrix
  • In-Line Contact Layout
Search Keywords: 17709660
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-770966-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    2
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    9.5/Contact A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-770966-0 RoHS compliant?
Yes, 1-770966-0 is RoHS compliant.
What is the lead time for 1-770966-0?
The standard lead time for 1-770966-0 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22,081
Can Ship immediately
On Order:
11,200   can ship 2/3/27
Minimum Order Quantity:
200
Order Increment:
200
20 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.786
400
$0.768
600
$0.767
1,000
$0.744
2,600
$0.727
5,000
$0.725
7,600
$0.723
10,000 +
$0.721
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!