Available Replacements
Alternative Packaging
770904-3
770904-3

TE Connectivity / AMP Brand

In Stock: 1,500

Minimum Order: 1,000

VIEW PRODUCT
Image is representational - see mfr. specs

Contact - Mini Universal MATE-N-LOK Series - Socket - Crimp - 18 AWG - Gold Plated Contacts.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Contact - Mini Universal MATE-N-LOK Series - Socket - Crimp - 18 AWG - Gold Plated Contacts.
Product Highlights:
  • Contact
  • Mini-Universal MATE-N-LOK
  • Socket
  • Strip
  • Wire Range = 0.30-0.90² [22-18] mm [AWG], (2) 0.30-0.40² [(2) 22] mm [AWG]
Search Keywords: 17709040
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-770904-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4500
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    18-22 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    9.5 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
108,000   can ship 12/9/26
108,000   can ship 12/16/26
73,062   can ship 2/25/27
Minimum Order Quantity:
1000
44 Weeks can ship 3/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.4612
4,500
$0.4556
9,000
$0.4545
13,500
$0.4533
18,000
$0.4522
27,000
$0.4511
54,000 +
$0.4499
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!