Available Replacements
Non-RoHS Equivalent
770902-3 770902-3 TE Connectivity / AMP Brand
770902-3

TE Connectivity / AMP Brand

In Stock: 1,499

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-770902-0

Socket Contact Gold Crimp 22-26 AWG Stamped

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Socket Contact Gold Crimp 22-26 AWG Stamped
Product Highlights:
  • Contact
  • Mini-Universal MATE-N-LOK
  • Socket
  • Strip
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 17709020
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-770902-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 7000
Contact Type: Power
Gender: SKT
Wire Size: 22-26 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Maximum Current Rating: 9.5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-770902-0 RoHS compliant?
Yes, 1-770902-0 is RoHS compliant.
What is the lead time for 1-770902-0?
The standard lead time for 1-770902-0 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 176,306
Ships today, if you order in
Minimum Order Quantity:
1000
33 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3076
2,500
$0.3016
7,000
$0.2985
14,000
$0.2937
21,000
$0.2907
28,000 +
$0.2900
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!