Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-770901-0

MINI UMNL PIN 26-22 AWG AU LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MINI UMNL PIN 26-22 AWG AU LF
Product Highlights:
  • Contact
  • Mini-Universal MATE-N-LOK
  • Pin
  • Strip
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 17709010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-770901-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7000
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    22-26 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    9.5 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-770901-0 RoHS compliant?
Yes, 1-770901-0 is RoHS compliant.
What is the lead time for 1-770901-0?
The standard lead time for 1-770901-0 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 91,300
Can Ship immediately
Minimum Order Quantity:
1000
23 Weeks can ship 4/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4324
2,500
$0.4079
7,000
$0.3804
14,000
$0.3618
21,000
$0.3510
28,000 +
$0.3433
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!