Available Replacements
Non-RoHS Equivalent
770872-2 770872-2 TE Connectivity / AMP Brand
770872-2

TE Connectivity / AMP Brand

In Stock: 7,975

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-770872-1

Rectangular Power Connector - Header - Receptacle - 2 Position - 0.163" (4.14mm) Pitch - 600VAC - Locking Ramp - Solder Termin ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Rectangular Power Connector - Header - Receptacle - 2 Position - 0.163" (4.14mm) Pitch - 600VAC - Locking Ramp - Solder Termination - Through Hole.
Product Highlights:
  • Header
  • Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
  • Number of Circuits = 2
  • 4.14 mm Centerline, Matrix
  • In-Line Contact Layout
Search Keywords: 17708721
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-770872-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 2
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9.5/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-770872-1 RoHS compliant?
Yes, 1-770872-1 is RoHS compliant.
What is the lead time for 1-770872-1?
The standard lead time for 1-770872-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,431
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
17 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.993
400
$0.970
600
$0.961
1,000
$0.917
2,600
$0.915
5,000
$0.913
7,600
$0.910
10,000 +
$0.908
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!