Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-770849-9

19P SL156 HSG W/LCK RMP & TABS

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
19P SL156 HSG W/LCK RMP & TABS
Search Keywords: 17708499
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-770849-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Connector Product Type:
    Housing
  • Connector System:
    Wire-to-Board
  • Mating Retention Type:
    Locking Ramp
  • Strain Relief:
    Without
  • UL Flammability Rating:
    UL 94V-0
  • Connector & Housing Type:
    Receptacle
  • PCB Mount Retention:
    Without
  • Panel Mount Feature:
    Without
  • Number of Rows:
    1
  • Connector Height:
    .25 in
  • Contact Layout:
    Inline
  • Packaging Quantity:
    1000
  • Contact Retention Within Housing:
    Without
  • Number of Positions:
    19
  • Termination Method to Wire & Cable:
    Crimp
  • Contact Current Rating (Max):
    6.5 A
  • Sealable:
    No
  • Operating Voltage:
    250 VAC
  • PCB Mount Alignment:
    Without
  • Connector Length:
    2.965 in
  • Mating Retention:
    With
  • Housing Material:
    Nylon - GF
  • Contact Type:
    Socket
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Wire Size:
    30 – 18 AWG, .0509 – .823 mm²
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Agency/Standard:
    CSA , UL
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circuit Application:
    Power & Signal
  • Packaging Method:
    Bag & Box
  • Primary Product Color:
    Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-770849-9 RoHS compliant?
Yes, 1-770849-9 is RoHS compliant.
What is the lead time for 1-770849-9?
The standard lead time for 1-770849-9 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 1/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3194
1,000
$0.3001
2,500
$0.2870
5,000
$0.2789
7,500
$0.2713
25,000
$0.2280
50,000 +
$0.2009
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!