Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-770849-8

18P SL156 HSG W/LCK RMP & TABS

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
18P SL156 HSG W/LCK RMP & TABS
Product Highlights:
  • SL-156 Housings
  • Number of Positions = 18
  • Mating Type = Receptacle
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing
Search Keywords: 17708498
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-770849-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    18
  • Maximum Voltage Rating:
    205 VAC
  • Maximum Current Rating:
    10/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-770849-8 RoHS compliant?
Yes, 1-770849-8 is RoHS compliant.
What is the lead time for 1-770849-8?
The standard lead time for 1-770849-8 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,829
Can Ship immediately
On Order:
10,000   can ship 12/30/26
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
18 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.635
250
$0.608
500
$0.596
1,250
$0.586
2,500
$0.577
3,750
$0.572
5,000 +
$0.566
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!