Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-770849-3

13P SL156 HSG W/LCK RMP & TABS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
13P SL156 HSG W/LCK RMP & TABS
Product Highlights:
  • Housing
  • 13 Positions
  • Housing Type = Receptacle
  • SL-156 Product Line
  • Wire-to-Board Application
Search Keywords: 17708493
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-770849-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 13
Maximum Voltage Rating: 205 VAC
Maximum Current Rating: 10/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-770849-3 RoHS compliant?
Yes, 1-770849-3 is RoHS compliant.
What is the lead time for 1-770849-3?
The standard lead time for 1-770849-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,153
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3731
1,000
$0.3646
2,500
$0.3544
5,000
$0.3497
7,500
$0.3356
10,000
$0.3021
15,000
$0.3013
25,000 +
$0.3002
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!