Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-770849-1

11P SL156 HSG W/LCK RMP & TABS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
11P SL156 HSG W/LCK RMP & TABS
Product Highlights:
  • SL-156 Housings
  • Number of Positions = 11
  • Mating Type = Receptacle
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing
Search Keywords: 17708491
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-770849-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    11
  • Maximum Voltage Rating:
    205 VAC
  • Maximum Current Rating:
    10/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-770849-1 RoHS compliant?
Yes, 1-770849-1 is RoHS compliant.
What is the lead time for 1-770849-1?
The standard lead time for 1-770849-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4683
1,000
$0.4414
2,500
$0.3961
5,000
$0.3834
7,500
$0.3824
10,000
$0.3688
15,000
$0.3649
25,000 +
$0.3528
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!