Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-770835-0

MINI UMNL PIN AU LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MINI UMNL PIN AU LF
Product Highlights:
  • Contact
  • Mini-Universal MATE-N-LOK
  • Pin
  • Strip
  • Wire Range = 0.05-0.15 [30-26] mm [AWG]
Search Keywords: 17708350
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-770835-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Contact Type: Stamped Power
Gender: Pin
Wire Size: 26-30 AWG
Contact Material: Brass
Contact Plating: Tin-Lead over Nickel
Maximum Current Rating: 9.5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-770835-0 RoHS compliant?
Yes, 1-770835-0 is RoHS compliant.
What is the lead time for 1-770835-0?
The standard lead time for 1-770835-0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 56,237
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
10000
12 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2943
2,500
$0.2885
5,000
$0.2857
7,500
$0.2828
10,000
$0.2800
20,000
$0.2793
30,000
$0.2786
40,000 +
$0.2779
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!