Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-770669-1

The 1-770669-1 is a 23-position, tin-plated, right-angle PCB header from the AMPSEAL connector series, featuring a black housi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
The 1-770669-1 is a 23-position, tin-plated, right-angle PCB header from the AMPSEAL connector series, featuring a black housing and an integrated seal.
Product Highlights:
  • Header Assembly
  • Number of Positions = 23
  • Terminate To Panel, Terminate To Printed Circuit Board
  • Right Angle Mount Angle
  • Without Gasket
Search Keywords: 17706691
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-770669-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    40
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    23
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    17/Contact A
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-770669-1 RoHS compliant?
Yes, 1-770669-1 is RoHS compliant.
What is the lead time for 1-770669-1?
The standard lead time for 1-770669-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,095
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.73
40
$13.00
80
$12.96
120
$12.35
280
$11.52
520
$11.27
1,000 +
$11.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!