Available Replacements
Альтернативная упаковка
1-770009-0 1-770009-0 TE Connectivity / AMP Brand
1-770009-0

TE Connectivity / AMP Brand

In Stock: 2,209

Minimum Order: 500

View Product
Эквивалент без RoHS
770252-2 770252-2 TE Connectivity / AMP Brand
770252-2

TE Connectivity / AMP Brand

In Stock: 1

Minimum Order: 150

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-770252-0

The 1-770252-0 is a loose-piece socket contact for the Universal MATE-N-LOK II connector system, designed for wire sizes from ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 1-770252-0 is a loose-piece socket contact for the Universal MATE-N-LOK II connector system, designed for wire sizes from 24 to 18 AWG.
Product Highlights:
  • Contact
  • Universal MATE-N-LOK II
  • Not CompactPCI
  • Contact Type = Split Pin
  • Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 17702520
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-770252-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: Pin
Wire Size: 14-20 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-770252-0 RoHS compliant?
Yes, 1-770252-0 is RoHS compliant.
What is the lead time for 1-770252-0?
The standard lead time for 1-770252-0 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
10,000   can ship 1/18/27
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
19 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.41
500
$1.21
1,000
$1.13
2,500
$1.08
5,000
$1.07
7,500
$1.06
10,000 +
$1.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!