Available Replacements
Alternative Packaging
1-770007-0 1-770007-0 TE Connectivity / AMP Brand
1-770007-0

TE Connectivity / AMP Brand

In Stock: 35,500

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-770250-0

UMNL II PIN SN/AUNI/BR LP20-14

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
UMNL II PIN SN/AUNI/BR LP20-14
Product Highlights:
  • Contact
  • Universal MATE-N-LOK II
  • Not CompactPCI
  • Contact Type = Split Pin
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 17702500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-770250-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    14-20 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Pre-Tin Over Nickel
  • Maximum Current Rating:
    19 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-770250-0 RoHS compliant?
Yes, 1-770250-0 is RoHS compliant.
What is the lead time for 1-770250-0?
The standard lead time for 1-770250-0 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,541
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
17 Weeks can ship 12/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.223
500
$1.063
1,000
$0.868
2,500
$0.820
5,000
$0.817
7,500
$0.815
10,000 +
$0.730
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!