Available Replacements
Alternative Packaging
1-770005-0 1-770005-0 TE Connectivity / AMP Brand
1-770005-0

TE Connectivity / AMP Brand

In Stock: 675

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-770248-0

A loose-piece, duplex-plated brass socket contact for the Universal MATE-N-LOK II connector system, accepting 20-14 AWG wire.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
A loose-piece, duplex-plated brass socket contact for the Universal MATE-N-LOK II connector system, accepting 20-14 AWG wire.
Product Highlights:
  • Contact
  • Universal MATE-N-LOK II
  • Not CompactPCI
  • Contact Type = Split Pin
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 17702480
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-770248-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: SKT
Wire Size: 14-20 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-770248-0 RoHS compliant?
Yes, 1-770248-0 is RoHS compliant.
What is the lead time for 1-770248-0?
The standard lead time for 1-770248-0 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,750
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.37
500
$3.36
1,000
$3.35
2,500
$3.34
5,000
$1.76
7,500
$1.21
10,000 +
$1.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!