- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-770194-0
Available Replacements
Alternative Packaging
TE Connectivity / AMP Brand
1-770194-0
UMNLII GRND PIN DUPL AUBR LF
View Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description
+
UMNLII GRND PIN DUPL AUBR LF
Search Keywords: 17701940
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-770194-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
2500 |
| Contact Type: | Power |
| Gender: | SKT |
| Wire Size: | 14-20 AWG |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Pre-Tin Over Nickel |
| Maximum Current Rating: | 19 A |
| Termination Method: | Crimp |
Product Guides
+
Frequently Asked Questions
Is 1-770194-0 discontinued?
Yes, 1-770194-0 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-770194-0 RoHS compliant?
Yes, 1-770194-0 is RoHS compliant.
What is the lead time for 1-770194-0?
The standard lead time for 1-770194-0 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.