Available Replacements
Non-RoHS Equivalent
770166-2 770166-2 TE Connectivity / AMP Brand
770166-2

TE Connectivity / AMP Brand

In Stock: 48,830

Minimum Order: 200

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-770166-1

Wire-To-Board Connector - 4.14 mm - 2 Contacts - Plug - Mini Universal MATE-N-LOK Series - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - 4.14 mm - 2 Contacts - Plug - Mini Universal MATE-N-LOK Series - Through Hole.
Product Highlights:
  • Header
  • Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
  • Number of Circuits = 2
  • 4.14 mm Centerline, Matrix
  • In-Line Contact Layout
Search Keywords: 17701661
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-770166-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 2
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9.5/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-770166-1 RoHS compliant?
Yes, 1-770166-1 is RoHS compliant.
What is the lead time for 1-770166-1?
The standard lead time for 1-770166-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,600
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
17 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$1.27
400
$1.26
600
$1.25
1,000
$1.24
2,600
$1.23
5,000
$1.22
7,600
$1.21
10,000 +
$1.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!