Available Replacements
Equivalente no RoHS
770166-1 770166-1 TE Connectivity / AMP Brand
770166-1

TE Connectivity / AMP Brand

In Stock: 3,800

Minimum Order: 200

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-770166-0

The new TE lance-less terminals have replaced the original design with a stamped-out window on the terminal underside. The new ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The new TE lance-less terminals have replaced the original design with a stamped-out window on the terminal underside. The new feature slides over a locking tab in the housing cavity and produces an audible click to ensure the terminal is fully seated. The contacts are secured by a secondary locking device by inserting a TPA retainer. This is a recently added feature that includes 12-position breakaway style contact retainers that prevent the contacts from backing out due to random vibration.
Product Highlights:
  • Header
  • Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
  • Number of Circuits = 2
  • 4.14 mm Centerline, Matrix
  • In-Line Contact Layout
Search Keywords: 17701660
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-770166-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 2
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9.5/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-770166-0 RoHS compliant?
Yes, 1-770166-0 is RoHS compliant.
What is the lead time for 1-770166-0?
The standard lead time for 1-770166-0 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,913
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
17 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.776
400
$0.759
600
$0.757
1,000
$0.751
2,600
$0.715
5,000
$0.678
7,600
$0.675
10,000 +
$0.663
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!