- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 1770019-1
1770019-1
TE Connectivity / AMP Brand
C/A, HDMI TO HDMI, 2000MM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
C/A, HDMI TO HDMI, 2000MM
Search Keywords: 17700191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1770019-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Cable Type:Video
-
Cable Length:2 m
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Can Ship immediately
MOQ for out of Stock Qty:
45
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$38.61
10
$29.42
25
$28.41
45
$27.41
90
$26.41
135
$26.34
180 +
$25.85
Click for Quote
Log in
to unlock special pricing