Available Replacements
Alternative Packaging
1-770250-0 1-770250-0 TE Connectivity / AMP Brand
1-770250-0

TE Connectivity / AMP Brand

In Stock: 7,541

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-770007-0

UMNL II PIN AUSN/NI/BR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
UMNL II PIN AUSN/NI/BR
Product Highlights:
  • Contact
  • Universal MATE-N-LOK II
  • Not CompactPCI
  • Contact Type = Split Pin
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 17700070
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-770007-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    14-20 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    13 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-770007-0 RoHS compliant?
Yes, 1-770007-0 is RoHS compliant.
What is the lead time for 1-770007-0?
The standard lead time for 1-770007-0 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35,500
Can Ship immediately
On Order:
60,000   can ship 12/28/26
Minimum Order Quantity:
500
17 Weeks can ship 1/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.4141
1,000
$0.4060
4,000
$0.3980
8,000
$0.3970
12,000
$0.3960
16,000
$0.3950
28,000 +
$0.3940
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!