Available Replacements
Alternatif paketleme
1-770248-0 1-770248-0 TE Connectivity / AMP Brand
1-770248-0

TE Connectivity / AMP Brand

In Stock: 3,750

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-770005-0

UMNL II PIN AUSN/NI/BR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
UMNL II PIN AUSN/NI/BR
Product Highlights:
  • Contact
  • Universal MATE-N-LOK II
  • Not CompactPCI
  • Contact Type = Pin
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 17700050
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-770005-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Gender: Pin
Wire Size: 14-20 AWG
Contact Material: Brass
Contact Plating: Gold
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-770005-0 RoHS compliant?
Yes, 1-770005-0 is RoHS compliant.
What is the lead time for 1-770005-0?
The standard lead time for 1-770005-0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 675
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
5000
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$1.3348
1,000
$1.3315
2,500
$1.3282
5,000
$1.3248
10,000
$0.6992
15,000
$0.4809
20,000 +
$0.4712
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!