- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-770004-0
1-770004-0
TE Connectivity / AMP Brand
UMNL II SOK SN/AUNI/PHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
UMNL II SOK SN/AUNI/PHBZ
Product Highlights:
- Contact
- Universal MATE-N-LOK II Product Line
- Contact Gender = Socket
- Terminate To Wire
- Crimp Termination Method
Search Keywords: 17700040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-770004-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:10-12 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:19 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6750
22 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
6,750
$3.24
13,500
$1.66
20,250
$1.13
27,000 +
$1.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Non-RoHS Equivalent
Alternative Packaging