Available Replacements
Alternatieve verpakking
1-770246-0 1-770246-0 TE Connectivity / AMP Brand
1-770246-0

TE Connectivity / AMP Brand

In Stock: 4,400

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-770003-0

UMNL II PIN DUPLX AUSN/NI/PHBZ

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
UMNL II PIN DUPLX AUSN/NI/PHBZ
Product Highlights:
  • Contact
  • Universal MATE-N-LOK II
  • Terminate To Wire
  • Contact Type = Pin
  • Wire Barrel Contact Termination Type
Search Keywords: 17700030
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-770003-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Contact Type: Power
Gender: SKT
Wire Size: 14-20 AWG
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-770003-0 RoHS compliant?
Yes, 1-770003-0 is RoHS compliant.
What is the lead time for 1-770003-0?
The standard lead time for 1-770003-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,950
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
4500
9 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.280
1,000
$1.251
2,500
$1.239
4,500
$1.236
9,000
$1.024
13,500
$1.022
18,000 +
$0.898
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!