Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

176976-4

UNIV POWER HDR ASSY 3P YELLOW

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
UNIV POWER HDR ASSY 3P YELLOW
Search Keywords: 1769764
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    176976-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    400
  • Contact Current Rating (Max):
    11 A
  • Housing Material:
    Nylon 6/6 GF
  • UL Flammability Rating:
    UL 94V-0
  • PCB Contact Termination Area Plating Material:
    Tin
  • Rectangular Power Connector Type:
    Header
  • Connector Mounting Type:
    Board Mount
  • Number of Power Positions:
    3
  • Number of Rows:
    1
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Type:
    Tab
  • Connector System:
    Wire-to-Board
  • Contact Retention Within Housing:
    Without
  • Number of Positions:
    3
  • Connector & Housing Type:
    Plug
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Termination Method to Wire & Cable:
    Solder
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Circuit Application:
    Power
  • Contact Mating Area Plating Material:
    Tin
  • Housing Color:
    Yellow
  • PCB Mount Orientation:
    Vertical
  • Sealable:
    No
  • Packaging Quantity:
    400
  • Number of Signal Positions:
    0
  • Operating Voltage:
    50 VAC
  • Header Type:
    Fully Shrouded
  • Centerline (Pitch):
    .155 in, 3.96 mm
  • Operating Temperature Range:
    -30 – 105 °C, -22 – 221 °F
  • Contact Mating Area Plating Material Thickness:
    39.37 µin, 1 µm
  • Packaging Method:
    Bag & Box
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 176976-4 RoHS compliant?
Yes, 176976-4 is RoHS compliant.
What is the lead time for 176976-4?
The standard lead time for 176976-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Can Ship immediately You may purchase all in-stock quantity of 75
Stock lot only:
75
MOQ for In Stock Qty:
3200
MOQ for out of Stock Qty:
3200
Order Increment:
400
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1916
3,200
$0.1742
4,800
$0.1626
6,400 +
$0.1593
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!