Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

176976-1

AMP UNIVERSAL POWER PLG 3C PCB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
AMP UNIVERSAL POWER PLG 3C PCB
Product Highlights:
  • Header
  • Loose Piece
  • Brass Contact Material
  • Tin Contact Mating Area Plating Material
  • 3.96 mm Centerline, Matrix
Search Keywords: 1769761
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 176976-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Sealable: No
Packaging Quantity: 400
Connector & Contact Terminates To: Printed Circuit Board
Circuit Application: Power
Housing Color: Natural
PCB Mount Orientation: Vertical
Termination Method to Printed Circuit Board: Through Hole - Solder
Housing Material: Nylon 6/6 GF
Connector System: Wire-to-Board
Contact Mating Area Plating Material: Tin
Connector Mounting Type: Board Mount
Termination Method to Wire & Cable: Solder
Contact Current Rating (Max): 11 A
UL Flammability Rating: UL 94V-0
Contact Retention Within Housing: Without
Number of Positions: 3
Number of Signal Positions: 0
Number of Power Positions: 3
Rectangular Power Connector Type: Header
Glow Wire Rating: Standard Part - Not Glow Wire
Connector & Housing Type: Plug
Contact Type: Tab
Number of Rows: 1
PCB Contact Termination Area Plating Material: Tin
Operating Voltage: 50 VAC
Header Type: Fully Shrouded
Contact Mating Area Plating Material Thickness: 39.37 µin, 1 µm
Centerline (Pitch): .155 in, 3.96 mm
Operating Temperature Range: -30 – 105 °C, -22 – 221 °F
Packaging Method: Bag & Box
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 176976-1 RoHS compliant?
Yes, 176976-1 is RoHS compliant.
What is the lead time for 176976-1?
The standard lead time for 176976-1 is approximately 62 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 144
Ships today, if you order in You may purchase all in-stock quantity of 144
On Order:
6,400   can ship 12/7/26
Stock lot only:
144
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
1600
Order Increment:
400
62 Weeks can ship 1/12/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.8058
400
$0.7325
800
$0.7306
1,200
$0.7288
1,600
$0.7270
3,200
$0.4474
4,800
$0.3542
6,400 +
$0.3471
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!