Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

176975-4

UNIV POWER HDR ASSY 2P YELLOW

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
UNIV POWER HDR ASSY 2P YELLOW
Search Keywords: 1769754
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 176975-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Operating Voltage: 50 VAC
Circuit Application: Power
Contact Mating Area Plating Material: Tin
Rectangular Power Connector Type: Header
Housing Material: Nylon 6/6 GF
Glow Wire Rating: Standard Part - Not Glow Wire
UL Flammability Rating: UL 94V-0
Packaging Quantity: 400
Contact Retention Within Housing: Without
Housing Color: Yellow
Termination Method to Printed Circuit Board: Through Hole - Solder
Connector & Contact Terminates To: Printed Circuit Board
Contact Type: Tab
PCB Contact Termination Area Plating Material: Tin
Number of Power Positions: 2
Connector System: Wire-to-Board
Connector & Housing Type: Plug
PCB Mount Orientation: Vertical
Sealable: No
Number of Rows: 1
Number of Positions: 2
Contact Current Rating (Max): 7 A
Number of Signal Positions: 0
Connector Mounting Type: Board Mount
Header Type: Fully Shrouded
Operating Temperature Range: -30 – 105 °C, -22 – 221 °F
Centerline (Pitch): .155 in, 3.96 mm
Contact Mating Area Plating Material Thickness: 39.37 µin, 1 µm
Packaging Method: Bag & Box
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 176975-4 RoHS compliant?
Yes, 176975-4 is RoHS compliant.
What is the lead time for 176975-4?
The standard lead time for 176975-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1600
Order Increment:
400
9 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,600
$0.2168
3,200
$0.1626
4,800
$0.1517
6,400 +
$0.1487
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!