- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 176846-1
TE Connectivity / AMP Brand
176846-1
AMP LATTICE REC CONT AWG26-22
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Type = Socket
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- Insulation Diameter = 0.89-2.01 [.035-.079] mm [in]
- Copper Alloy Contact Base Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 176846-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 22-26 AWG |
| Contact Material: | Copper Alloy |
| Contact Plating: | Pre-Tin |
| Termination Method: | Crimp |
-
This product is discontinued, but still in stock.