- Home ›
- All Products›
- 1768046-5
1768046-5
TE Connectivity / AMP Brand
STD15Y-I
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STD15Y-I
Search Keywords: 17680465
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1768046-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Packaging Quantity:50
-
Marker Cut:Straight
-
Packaging Method:Box
-
Printed Marking Color:Black
-
Marker Size:STD 15
-
Marker Style:Snap-On
-
Printed Marking:I
-
Primary Product Material:Polyoxymethylene
-
Primary Product Color:Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
50
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$0.1835
1,000
$0.1598
2,500
$0.1500
5,000
$0.1390
7,500
$0.1371
25,000
$0.1314
50,000
$0.1235
100,000 +
$0.1203
Click for Quote
Log in
to unlock special pricing