- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1768045-8
1768045-8
TE Connectivity / AMP Brand
STD12Y-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
STD12Y-9
Search Keywords: 17680458
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1768045-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
300 -
Material:Polyoxymethylene
-
Marker Color:Yellow
-
Maximum Cable Diameter:6 mm
-
Marker Type:Pre-Marked
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
You may purchase all in-stock quantity of 1,500
Stock lot only:
1500
Minimum Order Quantity:
2100
Order Increment:
300
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.0663
2,100
$0.0603
2,700
$0.0575
7,500
$0.0556
10,200
$0.0550
25,200
$0.0459
50,100
$0.0411
100,200
$0.0365
150,000 +
$0.0360
Click for Quote
Log in
to unlock special pricing