- Home ›
- All Products›
- 1768045-6
1768045-6
TE Connectivity / AMP Brand
STD12Y-7
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STD12Y-7
Search Keywords: 17680456
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1768045-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Packaging Quantity:50
-
Marker Size:STD 15
-
Packaging Method:Box
-
Marker Style:Snap-On
-
Printed Marking Color:Black
-
Printed Marking:J
-
Marker Cut:Straight
-
Primary Product Color:Yellow
-
Primary Product Material:Polyoxymethylene
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
300
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
600
$0.0603
2,700
$0.0575
7,500
$0.0556
10,200
$0.0550
25,200
$0.0459
50,100
$0.0411
100,200
$0.0365
150,000 +
$0.0360
Click for Quote
Log in
to unlock special pricing