- Home ›
- All Products›
- 1768038-2
1768038-2
TE Connectivity / AMP Brand
Snap on wire markers - Halogen free - Temp -40 to 106°C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Snap on wire markers - Halogen free - Temp -40 to 106°C
Search Keywords: 17680382
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1768038-2
-
Alias/AKA:STB03-BLANK-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Marker Cut:Straight
-
Marker Style:Snap-On
-
Primary Product Material:Thermoplastic
-
Printed Marking Color:Black
-
Product Width:.122 in, 3.1 mm
-
Primary Product Color:Violet
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
300
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
600
$0.0573
5,100
$0.0452
10,200
$0.0432
25,200
$0.0364
50,100
$0.0320
100,200
$0.0290
150,000
$0.0279
250,200 +
$0.0278
Click for Quote
Log in
to unlock special pricing