- Home ›
- All Products›
- 1768033-9
1768033-9
TE Connectivity / AMP Brand
LEB-0619P-4
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LEB-0619P-4
Search Keywords: 17680339
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1768033-9
-
Alias/AKA:LEB-0619P-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
396 -
Label Type:Industrial Label
-
Packaging Method:Sheet
-
Label Style:Die-Cut
-
Number of Labels Across:9
-
Label Thickness:80 Micron
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Product Width:.748 in, 19 mm
-
Product Height:.236 in, 6 mm
-
Primary Product Color:Yellow
-
Primary Product Material:Polyester
-
Agency/Standard:UL
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
792
Order Increment:
396
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
792
$0.0475
5,148
$0.0374
10,296
$0.0358
25,344
$0.0353
50,292
$0.0338
100,188
$0.0338
150,084
$0.0325
250,272 +
$0.0324
Click for Quote
Log in
to unlock special pricing