- Home ›
- All Products›
- 1768020-5
1768020-5
TE Connectivity / AMP Brand
ESSW30-025
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ESSW30-025
Search Keywords: 17680205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1768020-5
-
Alias/AKA:ESSW30-025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5807900520
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Labels per Sheet:25
-
Label Style:Die-Cut
-
Label Finish:Semi-Gloss Polyester Over Laminate
-
Safety & Warning Symbol Type:Warning Laser Beam
-
Number of Labels Across:1
-
Packaging Method:Poly Bag
-
Packaging Quantity:25
-
Operating Temperature Range:-30 – 120 °C, -22 – 250 °F
-
Product Height:.854 in, 21.7 mm
-
Primary Product Material:Vinyl Film
-
Primary Product Color:Yellow
-
Product Width:.981 in, 25 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
89
can ship
Minimum Order Quantity:
25
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$1.1343
250
$0.7296
500
$0.6656
1,000
$0.5747
2,500
$0.4916
5,000
$0.4714
7,500
$0.4588
10,000 +
$0.4576
Click for Quote
Log in
to unlock special pricing