- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 176793-9
176793-9
TE Connectivity / AMP Brand
CHAMP 050 SHELD CASE KIT 100P
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
CHAMP 050 SHELD CASE KIT 100P
Product Highlights:
- Shield Case Kit
- Number of Positions = 100
- 180° Cable Exit Angle
- Cable Outer Diameter = 9.91 - 11.00 mm
- Without AMP Logo
Search Keywords: 1767939
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:176793-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Backshell
-
Shell Size:N/A
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:80.45 x 47 x 13.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$9.98
35
$9.80
65
$9.61
120
$9.24
500
$8.93
1,000
$8.20
5,000 +
$7.73
Click for Quote
Log in
to unlock special pricing