- Home ›
- All Products›
- 176774-5
176774-5
TE Connectivity / AMP Brand
FF 250 PLUG HSG 3P NYLON NAT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 PLUG HSG 3P NYLON NAT
Search Keywords: 1767745
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:176774-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Packaging Quantity:500
-
Terminal Orientation:Straight
-
Sealable:No
-
Number of Positions:3
-
Housing Material:Nylon
-
Mating Alignment:With
-
UL Flammability Rating:UL 94V-0
-
Mating Retention Type:Interlock
-
Primary Product Color:Natural
-
Terminal Type:Receptacle
-
Contact Mating Retention:With
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.192 in, 4.9 mm
-
Connector & Housing Type:Receptacle
-
Connector & Contact Terminates To:Wire & Cable
-
Product Length:1.14 in, 29 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
Order Increment:
500
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
7,500
$1.0785
15,000
$0.5692
22,500
$0.3914
30,000 +
$0.3836
Click for Quote
Log in
to unlock special pricing