- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 176764-3
176764-3
TE Connectivity / AMP Brand
LATTICE CONN 12P R/ANGLE C/KIT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
LATTICE CONN 12P R/ANGLE C/KIT
Product Highlights:
- Cable Clamp Kit
- Number of Positions = 12
- Right Angle Cable Exit Angle
- Cable Outer Diameter = 9.40 mm
Search Keywords: 1767643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:176764-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Clamp Kit
-
Dimension:52.7 x 37.3 x 11 mm
-
Operating Temperature:-20 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
192
Order Increment:
24
21 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
192
$27.69
384
$14.62
576
$10.05
768 +
$9.85
Click for Quote
Log in
to unlock special pricing