- Home ›
- All Products›
- 176760-2
176760-2
TE Connectivity / AMP Brand
AMP LATTICE 12P CAP HSG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AMP LATTICE 12P CAP HSG
Search Keywords: 1767602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:176760-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Packaging Method:Box
-
Operating Voltage:250 VAC
-
Connector Style:Receptacle
-
Color:Gray
-
Height:29.4 mm
-
Number of Positions:12
-
Product Type:Housing
-
Length:51 mm
-
Packaging Quantity:72
-
Sealable:No
-
Material:PBT
-
Housing Color:Gray
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-20 – 105 °C
-
Width:37 mm
-
Housing Material:PBT
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
126
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
126
$8.59
252
$5.29
378
$4.19
504 +
$4.10
Click for Quote
Log in
to unlock special pricing