- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 176759-1
176759-1
TE Connectivity / AMP Brand
AMP LATTICE REC CONT 26-22
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMP LATTICE REC CONT 26-22
Product Highlights:
- Contact
- Contact Type = Socket
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- Insulation Diameter = 0.89-2.01 [.035-.079] mm [in]
- Copper Alloy Contact Base Material
Search Keywords: 1767591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:176759-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Contact Mating Area Plating Material:Tin
-
Termination Method to Wire & Cable:Crimp
-
Contact Retention:With
-
Packaging Method:Reel
-
Contact Base Material:Brass
-
Connector System:Wire-to-Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Termination Area Plating Material:Tin
-
Packaging Quantity:5000
-
Operating Voltage:250 VAC
-
Contact Retention Type:Locking Lance
-
Wire Size:26 – 22 AWG, .12 – .35 mm²
-
Lattice Contact Mating Area Plating Material:Pre-Tin
-
Insulation Diameter:.035 – .078 in, .9 – 2 mm
-
Contact Type:Socket
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5,000
$0.2426
10,000
$0.1493
15,000
$0.1182
20,000 +
$0.1158
Click for Quote
Log in
to unlock special pricing