Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-767153-2

190 POS. .355 VERTICAL RECEPTA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
190 POS. .355 VERTICAL RECEPTA
Search Keywords: 17671532
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-767153-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Voltage:
    30 VAC, 5 VDC
  • Board-to-Board Configuration:
    Parallel
  • Contact Mating Area Plating Material Thickness:
    5 µin, .12 µm
  • Data Rate:
    10 Gb/s
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Contact Layout:
    Inline
  • Number of Signal Positions:
    190
  • Contact Shape & Form:
    Dual Beam
  • Stack Height:
    1.255 in, 15.62 mm, 18 mm, 20 mm, 21.6 mm, 27 mm, 27.8 mm, 29 mm, 31.9 mm
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • PCB Mount Orientation:
    Vertical
  • PCB Contact Termination Area Plating Material Thickness:
    150 – 250 µin
  • Number of Power Positions:
    5
  • Contact Current Rating (Max):
    11.5 A
  • Mating Retention:
    With
  • Contact Type:
    Socket
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • PCB Mount Retention:
    With
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Rectangular Termination Post & Tail Width:
    .021 in, .54 mm
  • Contact Base Material:
    Copper Alloy
  • Connector System:
    Board-to-Board
  • Connector Width:
    .315 in, 8 mm
  • Impedance:
    50 Ω
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Mating Alignment:
    Without
  • Mating Entry Location:
    Bottom
  • UL Rating:
    Listed
  • Housing Material:
    LCP (Liquid Crystal Polymer)
  • Connector Length:
    3 in, 76.2 mm
  • Number of Positions:
    190
  • UL Flammability Rating:
    UL 94V-0
  • Connector Mounting Type:
    Board Mount
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Number of Columns:
    95
  • Sealable:
    No
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Insulation Resistance:
    2 MΩ
  • Circuit Application:
    Signal
  • Stackable:
    No
  • PCB Mount Alignment:
    With
  • Differential Signaling:
    Yes
  • PCB Mount Alignment Type:
    Locating Posts
  • Header Type:
    Fully Shrouded
  • Primary Product Color:
    Black
  • Agency/Standard:
    CSA , UL
  • Packaging Type:
    Tape
  • Contact Mating Area Plating Material:
    Gold Flash over Palladium Nickel
  • Contact Underplating Material:
    Nickel
  • Connector Height:
    .591 in, 15.01 mm
  • Centerline (Pitch):
    .945 in, .64 mm, 24 mm
  • Approved Standards:
    CSA 1195944 , UL E28476
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-767153-2 RoHS compliant?
No, 1-767153-2 is not RoHS compliant.
What is the lead time for 1-767153-2?
The standard lead time for 1-767153-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 11/23/26
Backorder
Price (USD)
Qty
Unit Price
1
$131.34
5
$121.54
10
$116.33
20
$111.55
50
$108.58
100 +
$107.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!