Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-767127-2

MICT,PLG,190,ASY,.025,TAPE PKG

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description +
MICT,PLG,190,ASY,.025,TAPE PKG
Search Keywords: 17671272
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-767127-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    168
  • Insulation Resistance:
    2 MΩ
  • Connector Length:
    3 in, 76.2 mm
  • Connector System:
    Board-to-Board
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Mating Alignment:
    Without
  • Contact Current Rating (Max):
    11.5 A
  • Housing Material:
    Liquid crystal polymer(LCP)
  • PCB Mount Retention:
    With
  • UL Rating:
    Listed
  • Operating Voltage:
    30 VAC, 5 VDC
  • Number of Positions:
    190
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • PCB Mount Alignment:
    With
  • Impedance:
    50 Ω
  • Board-to-Board Configuration:
    Parallel
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • PCB Contact Termination Area Plating Material Thickness:
    150 – 250 µin
  • Number of Signal Positions:
    190
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Rectangular Termination Post & Tail Width:
    .021 in, .53 mm
  • Packaging Quantity:
    168
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Number of Columns:
    95
  • Stackable:
    No
  • PCB Mount Orientation:
    Vertical
  • Number of Power Positions:
    5
  • Contact Type:
    Pin
  • PCB Mount Alignment Type:
    Locating Posts
  • Stack Height:
    .85 in, 12.57 mm, 21.6 mm
  • Differential Signaling:
    Yes
  • Contact Layout:
    Inline
  • UL Flammability Rating:
    UL 94V-0
  • Data Rate:
    10 Gb/s
  • Contact Base Material:
    Copper Alloy
  • Contact Shape & Form:
    Dual Beam
  • Sealable:
    No
  • Mating Retention:
    With
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Circuit Application:
    Signal
  • Connector Mounting Type:
    Board Mount
  • Agency/Standard:
    CSA , UL
  • Centerline (Pitch):
    .945 in, .64 mm, 24 mm
  • Approved Standards:
    CSA 1195944 , UL E28476
  • Connector Width:
    .208 in, 5.28 mm
  • Contact Underplating Material:
    Nickel
  • Connector Height:
    .49 in, 12.45 mm
  • Packaging Type:
    Tape
  • Contact Mating Area Plating Material:
    Gold Flash over Palladium Nickel
  • Primary Product Color:
    Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-767127-2 RoHS compliant?
No, 1-767127-2 is not RoHS compliant.
What is the lead time for 1-767127-2?
The standard lead time for 1-767127-2 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
9 Weeks can ship 11/2/26
Backorder
Price (USD)
Qty
Unit Price
42
$369.91
84
$188.93
126
$128.61
168 +
$126.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!