- Home ›
- All Products›
- 1-767118-0
TE Connectivity / AMP Brand
1-767118-0
MICT,PLG,114,ASY,.025,TAPE PKG
View Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description
+
MICT,PLG,114,ASY,.025,TAPE PKG
Search Keywords: 17671180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-767118-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Reel Pack:
250 -
Packaging Quantity:250
-
Impedance:50 Ω
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Type:Pin
-
Stackable:No
-
Insulation Resistance:2 MΩ
-
Stack Height:.615 in, 15.62 mm, 6.6 mm
-
UL Rating:Listed
-
PCB Mount Alignment:With
-
Sealable:No
-
Connector System:Board-to-Board
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Contact Base Material:Copper Alloy
-
PCB Mount Orientation:Vertical
-
Circuit Application:Signal
-
PCB Thickness (Recommended):.8 in, 1.57 mm
-
Operating Voltage:30 VAC, 3 VDC
-
Number of Signal Positions:114
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Contact Current Rating (Max):11.5 A
-
Contact Layout:Inline
-
Connector Mounting Type:Board Mount
-
Contact Shape & Form:Dual Beam
-
Rectangular Termination Post & Tail Width:.021 in, .53 mm
-
Housing Material:Liquid crystal polymer(LCP)
-
PCB Mount Alignment Type:Locating Posts
-
UL Flammability Rating:UL 94V-0
-
Differential Signaling:Yes
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Number of Power Positions:3
-
Number of Positions:114
-
Number of Columns:57
-
Mating Alignment:Without
-
Board-to-Board Configuration:Parallel
-
PCB Mount Retention:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Connector Assembly Type:PCB Mount Header
-
Termination Method to Printed Circuit Board:Surface Mount
-
Mating Retention:With
-
Data Rate:10 Gb/s
-
Agency/Standard:CSA , UL
-
Primary Product Color:Black
-
Packaging Type:Tape
-
Connector Length:2 in, 50.8 mm
-
Approved Standards:CSA 1195944 , UL E28476
-
Contact Underplating Material:Nickel
-
Connector Height:.257 in, 6.53 mm
-
Connector Width:.208 in, 5.28 mm
-
Centerline (Pitch):.945 in, .64 mm, 24 mm
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-767118-0 RoHS compliant?
No, 1-767118-0 is not RoHS compliant.
What is the lead time for 1-767118-0?
The standard lead time for 1-767118-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
125
$152.06
250
$77.66
375
$52.87
500 +
$51.81
Click for Quote
Log in
to unlock special pricing