Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-767114-2

MICT,REC,190,ASY,.025,TAPE PKG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
MICT,REC,190,ASY,.025,TAPE PKG
Search Keywords: 17671142
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-767114-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    252
  • Number of Power Positions:
    5
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Board-to-Board Configuration:
    Parallel
  • Mating Alignment:
    With
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Differential Signaling:
    Yes
  • Data Rate:
    10 Gb/s
  • PCB Mount Alignment Type:
    Locating Posts
  • PCB Mount Orientation:
    Vertical
  • Number of Signal Positions:
    190
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Stackable:
    No
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Shape & Form:
    Dual Beam
  • Mating Retention:
    With
  • PCB Mount Retention:
    With
  • Operating Voltage:
    30 VAC, 5 VDC
  • Number of Columns:
    95
  • Connector Width:
    .272 in, 6.9 mm
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Mating Entry Location:
    Bottom
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • Sealable:
    No
  • Contact Current Rating (Max):
    11.5 A
  • Stack Height:
    .9 in, 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, 9 mm
  • Connector Mounting Type:
    Board Mount
  • Contact Layout:
    Inline
  • Contact Type:
    Socket
  • Circuit Application:
    Signal
  • Packaging Quantity:
    252
  • PCB Contact Termination Area Plating Material Thickness:
    150 – 250 µin
  • Contact Base Material:
    Copper Alloy
  • Number of Positions:
    190
  • UL Flammability Rating:
    UL 94V-0
  • Connector System:
    Board-to-Board
  • UL Rating:
    Listed
  • Insulation Resistance:
    2 MΩ
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Connector Length:
    3 in, 76.2 mm
  • Housing Material:
    Liquid crystal polymer(LCP)
  • PCB Mount Alignment:
    With
  • Rectangular Termination Post & Tail Width:
    .021 in, .53 mm
  • Impedance:
    50 Ω
  • Header Type:
    Fully Shrouded
  • Contact Mating Area Plating Material:
    Gold , Gold Flash over Palladium Nickel
  • Approved Standards:
    CSA 1195944 , UL E28476
  • Connector Height:
    .24 in, 6.1 mm
  • Centerline (Pitch):
    .945 in, .64 mm, 24 mm
  • Packaging Type:
    Tape
  • Contact Underplating Material:
    Nickel
  • Primary Product Color:
    Black
  • Agency/Standard:
    CSA , UL
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-767114-2 RoHS compliant?
No, 1-767114-2 is not RoHS compliant.
What is the lead time for 1-767114-2?
The standard lead time for 1-767114-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks can ship 1/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
63
$275.86
126
$140.90
189
$95.91
252 +
$93.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!