- Home ›
- All Products›
- 1-767114-0
TE Connectivity / AMP Brand
1-767114-0
MICT,REC,114,ASY,.025,TAPE PKG
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-767114-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
250 -
PCB Mount Orientation:Vertical
-
Number of Power Positions:3
-
PCB Thickness (Recommended):.8 in, 1.57 mm
-
Differential Signaling:Yes
-
PCB Mount Alignment:With
-
Packaging Quantity:250
-
Impedance:50 Ω
-
Operating Voltage:30 VAC, 3 VDC
-
Connector Width:.272 in, 6.9 mm
-
PCB Contact Termination Area Plating Material Thickness:150 – 250 µin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Material:Liquid crystal polymer(LCP)
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
UL Rating:Listed
-
Mating Entry Location:Bottom
-
Contact Type:Socket
-
Data Rate:10 Gb/s
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Shape & Form:Dual Beam
-
Mating Retention:With
-
Stackable:No
-
Sealable:No
-
Number of Signal Positions:114
-
Number of Columns:57
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention:With
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
PCB Mount Alignment Type:Locating Posts
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Circuit Application:Signal
-
Number of Positions:114
-
Mating Alignment:With
-
Stack Height:.9 in, 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, 9 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Contact Current Rating (Max):11.5 A
-
Insulation Resistance:2 MΩ
-
Contact Base Material:Copper Alloy
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Layout:Inline
-
Connector System:Board-to-Board
-
Rectangular Termination Post & Tail Width:.021 in, .53 mm
-
Board-to-Board Configuration:Parallel
-
Agency/Standard:CSA , UL
-
Connector Length:2 in, 50.8 mm
-
Header Type:Fully Shrouded
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
-
Centerline (Pitch):.945 in, .64 mm, 24 mm
-
Connector Height:.24 in, 6.1 mm
-
Approved Standards:CSA 1195944 , UL E28476
-
Contact Underplating Material:Nickel
-
Packaging Type:Tape
-
Primary Product Color:Black