Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-767096-2

MICT,REC,190,ASY,.025,TAPE,CAP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
MICT,REC,190,ASY,.025,TAPE,CAP
Search Keywords: 17670962
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-767096-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 252
Connector System: Board-to-Board
Contact Mating Area Plating Material Thickness: 30 µin, .76 µm
Insulation Resistance: 2 MΩ
Sealable: No
Contact Type: Socket
Connector Mounting Type: Board Mount
Connector Length: 3 in, 76.2 mm
Rectangular Termination Post & Tail Thickness: .008 in, .2 mm
Number of Positions: 190
Contact Layout: Inline
Connector & Contact Terminates To: Printed Circuit Board
PCB Contact Termination Area Plating Material Thickness: 150 – 250 µin
Packaging Quantity: 252
UL Flammability Rating: UL 94V-0
Connector Width: .272 in, 6.9 mm
Rectangular Termination Post & Tail Width: .021 in, .53 mm
Mating Alignment: With
PCB Thickness (Recommended): .8 in, 1.57 mm
Stack Height: .9 in, 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, 9 mm
Contact Current Rating (Max): 11.5 A
Number of Columns: 95
Mating Entry Location: Bottom
PCB Mount Alignment Type: Locating Posts
Impedance: 50 Ω
Mating Retention: With
Contact Shape & Form: Dual Beam
Circuit Application: Signal
Number of Signal Positions: 190
PCB Connector Assembly Type: PCB Mount Receptacle
Differential Signaling: Yes
Operating Voltage: 30 VAC, 5 VDC
Assembly Process Feature: Pick and Place Cover
Board-to-Board Configuration: Parallel
PCB Mount Orientation: Vertical
PCB Contact Termination Area Plating Material: Tin-Lead
Data Rate: 10 Gb/s
Housing Material: Liquid Crystal Polymer
Stackable: No
PCB Mount Alignment: With
Number of Power Positions: 5
Contact Base Material: Copper Alloy
Operating Temperature Range: -55 – 125 °C, -67 – 257 °F
PCB Mount Retention: With
UL Rating: Listed
Termination Method to Printed Circuit Board: Surface Mount
Approved Standards: CSA 1195944 , UL E28476
Centerline (Pitch): .945 in, .64 mm, 24 mm
Connector Height: .24 in, 6.1 mm
Contact Underplating Material: Nickel
Primary Product Color: Black
Packaging Type: Tape
Contact Mating Area Plating Material: Gold , Gold Flash over Palladium Nickel
Header Type: Fully Shrouded
Agency/Standard: CSA , UL
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-767096-2 RoHS compliant?
No, 1-767096-2 is not RoHS compliant.
What is the lead time for 1-767096-2?
The standard lead time for 1-767096-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks can ship 1/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
63
$304.94
126
$155.75
189
$106.02
252 +
$103.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!