Available Replacements
ROHs Equivalent
1-5767007-4 1-5767007-4 TE Connectivity / AMP Brand
1-5767007-4

TE Connectivity / AMP Brand

In Stock: 574

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-767007-4

Conn High Speed Fine Pitch Connector PL 266 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
Conn High Speed Fine Pitch Connector PL 266 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Product Highlights:
  • Connector
  • Plug
  • Mated Stack Height (Vertical) = 6.60 mm, 15.62 mm
  • Number of Positions = 266
  • Vertical Mount Angle
Search Keywords: 17670074
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-767007-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: High Speed Fine Pitch Connector3594
Body Orientation: Straight3574
Gender: PL3578
Mounting: Through Hole/Surface Mount3586
Pitch: 2.54/0.64 mm
Number of Contacts: 266
Maximum Voltage Rating: 303584VAC
Maximum Current Rating: 11.5/Contact A
Termination Method: Solder3593
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-767007-4 discontinued?
Yes, 1-767007-4 from Te Connectivity / Amp Brand is discontinued (end-of-life July 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-767007-4 RoHS compliant?
No, 1-767007-4 is not RoHS compliant.
What is the lead time for 1-767007-4?
The standard lead time for 1-767007-4 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!