Available Replacements
ROHs Equivalent
1-5767007-3 1-5767007-3 TE Connectivity / AMP Brand
1-5767007-3

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 122

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-767007-3

MICT,260PLUG,228,ASSY,.025,REC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
MICT,260PLUG,228,ASSY,.025,REC
Product Highlights:
  • Connector
  • Plug
  • Mated Stack Height (Vertical) = 6.60 mm, 15.62 mm
  • Number of Positions = 228
  • Vertical Mount Angle
Search Keywords: 17670073
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-767007-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6
Assembly Process Feature: None
Agency/Standard: CSA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-767007-3 discontinued?
Yes, 1-767007-3 from Te Connectivity / Amp Brand is discontinued (end-of-life July 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-767007-3 RoHS compliant?
No, 1-767007-3 is not RoHS compliant.
What is the lead time for 1-767007-3?
The standard lead time for 1-767007-3 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
Minimum Order Quantity:
6
Order Increment:
6
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6
$108.62
12
$106.55
18 +
$102.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!