- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-767003-1
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
1-767003-1
.025 [0.64] Centerline Matched Impedance Connector (MICTOR)
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
.025 [0.64] Centerline Matched Impedance Connector (MICTOR)
Product Highlights:
- Connector
- Plug
- Mated Stack Height (Vertical) = 10.92 mm, 20.00 mm
- Number of Positions = 114
- Vertical Mount Angle
Search Keywords: 17670031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-767003-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:High Speed Fine Pitch Connector
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Through Hole/Surface Mount
-
Pitch:2.54/0.64 mm
-
Number of Contacts:152
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:(11.5/1)/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 1-767003-1 discontinued?
Yes, 1-767003-1 from Te Connectivity / Amp Brand is discontinued (end-of-life August 2015). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-767003-1?
The recommended replacement for 1-767003-1 is 1-5767007-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-767003-1 RoHS compliant?
No, 1-767003-1 is not RoHS compliant.
What is the lead time for 1-767003-1?
The standard lead time for 1-767003-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.