- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1766879-1
1766879-1
TE Connectivity / AMP Brand
CONTACT,PIN,#2,LK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT,PIN,#2,LK
Search Keywords: 17668791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1766879-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Contact Current Rating (Max):145 A
-
Contact Mating Area Plating Material:Silver
-
Connector System:Wire-to-Wire
-
Contact Type:Pin
-
Sealable:No
-
Circuit Application:Power
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Packaging Method:Bag/Box
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
63
$20.24
125
$12.55
188
$9.91
250 +
$9.71
Click for Quote
Log in
to unlock special pricing