- Home ›
- All Products›
- 1766857-1
1766857-1
TE Connectivity / AMP Brand
CONTACT,PIN,#8
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT,PIN,#8
Search Keywords: 17668571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1766857-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circuit Application:Power
-
Contact Type:Pin
-
Contact Current Rating (Max):50 A
-
Contact Mating Area Plating Material:Silver
-
Connector System:Wire-to-Wire
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Mating Pin Diameter:.142 in, 3.61 mm
-
Wire Size:8 AWG, 8.36 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Packaging Method:Bag & Box
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$15.36
500
$8.13
750
$5.72
1,000 +
$5.61
Click for Quote
Log in
to unlock special pricing