- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1766853-1
1766853-1
TE Connectivity / AMP Brand
CONTACT,PIN,#4
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT,PIN,#4
Search Keywords: 17668531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1766853-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Sealable:No
-
Contact Current Rating (Max):115 A
-
Circuit Application:Power
-
Contact Mating Area Plating Material:Silver
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Wire
-
Packaging Method:Bag/Box
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
63
$20.86
125
$12.94
188
$10.22
250 +
$10.01
Click for Quote
Log in
to unlock special pricing